
C0402C470J5GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C470J5GALTUTR-ND - Tape & Reel (TR) 399-C0402C470J5GALTUCT-ND - Cut Tape (CT) 399-C0402C470J5GALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470J5GALTU |
Description | CAP CER 47PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470J5GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C470G5GACTU | KEMET | 50.423 | 399-C0402C470G5GACTUCT-ND | 0,71000 € | Upgrade |
| C0402C470J5GACAUTO | KEMET | 237.205 | 399-6837-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C470J5GACTU | KEMET | 1.929.054 | 399-C0402C470J5GACTUCT-ND | 0,08000 € | Parametric Equivalent |
| CC0402JRNPO9BN470 | YAGEO | 989.456 | 311-1021-1-ND | 0,08000 € | Direct |
| LD025A470JAB2A | KYOCERA AVX | 9.725 | 478-10955-1-ND | 0,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24500 € | 2,45 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16310 € | 16,31 € |
| 500 | 0,13078 € | 65,39 € |
| 1.000 | 0,12080 € | 120,80 € |
| 2.500 | 0,11028 € | 275,70 € |
| 5.000 | 0,10394 € | 519,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09872 € | 987,20 € |
| 20.000 | 0,09442 € | 1.888,40 € |
| 30.000 | 0,09227 € | 2.768,10 € |
| 50.000 | 0,08988 € | 4.494,00 € |
| 70.000 | 0,08849 € | 6.194,30 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

