
C0402C399D5GACTU | |
|---|---|
DigiKey Part Number | 399-15326-2-ND - Tape & Reel (TR) 399-15326-1-ND - Cut Tape (CT) 399-15326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C399D5GACTU |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C399D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11500 € | 5,75 € |
| 100 | 0,10190 € | 10,19 € |
| 500 | 0,07978 € | 39,89 € |
| 1.000 | 0,07296 € | 72,96 € |
| 2.500 | 0,06576 € | 164,40 € |
| 5.000 | 0,06143 € | 307,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05786 € | 578,60 € |
| 20.000 | 0,05492 € | 1.098,40 € |
| 30.000 | 0,05345 € | 1.603,50 € |
| 50.000 | 0,05182 € | 2.591,00 € |
| 70.000 | 0,05087 € | 3.560,90 € |
| 100.000 | 0,04995 € | 4.995,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

