
C0402C369C5GACTU | |
|---|---|
DigiKey Part Number | 399-14451-2-ND - Tape & Reel (TR) 399-14451-1-ND - Cut Tape (CT) 399-14451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C369C5GACTU |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C369C5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A3R6CAT2A | KYOCERA AVX | 6.620 | 478-04025A3R6CAT2ACT-ND | 0,22000 € | Direct |
| GRM1555C1H3R6CA01D | Murata Electronics | 166.204 | 490-5939-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13240 € | 6,62 € |
| 100 | 0,11760 € | 11,76 € |
| 500 | 0,09274 € | 46,37 € |
| 1.000 | 0,08507 € | 85,07 € |
| 2.500 | 0,07698 € | 192,45 € |
| 5.000 | 0,07211 € | 360,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06810 € | 681,00 € |
| 20.000 | 0,06480 € | 1.296,00 € |
| 30.000 | 0,06315 € | 1.894,50 € |
| 50.000 | 0,06131 € | 3.065,50 € |
| 70.000 | 0,06024 € | 4.216,80 € |
| 100.000 | 0,05921 € | 5.921,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

