


C0402C183K5RACTU | |
|---|---|
DigiKey Part Number | 399-14892-2-ND - Tape & Reel (TR) 399-14892-1-ND - Cut Tape (CT) 399-14892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K5RACTU |
Description | CAP CER 0.018UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07520 € | 7,52 € |
| 500 | 0,05796 € | 28,98 € |
| 1.000 | 0,05264 € | 52,64 € |
| 2.500 | 0,04704 € | 117,60 € |
| 5.000 | 0,04366 € | 218,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04088 € | 408,80 € |
| 20.000 | 0,03860 € | 772,00 € |
| 30.000 | 0,03745 € | 1.123,50 € |
| 50.000 | 0,03619 € | 1.809,50 € |
| 70.000 | 0,03544 € | 2.480,80 € |
| 100.000 | 0,03473 € | 3.473,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

