
C0402C152J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C152J5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C152J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152J5GACAUTO |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16100 € | 8,05 € |
| 100 | 0,14370 € | 14,37 € |
| 500 | 0,11450 € | 57,25 € |
| 1.000 | 0,10548 € | 105,48 € |
| 2.500 | 0,09597 € | 239,93 € |
| 5.000 | 0,09024 € | 451,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08553 € | 855,30 € |
| 20.000 | 0,08165 € | 1.633,00 € |
| 30.000 | 0,07970 € | 2.391,00 € |
| 50.000 | 0,07755 € | 3.877,50 € |
| 70.000 | 0,07629 € | 5.340,30 € |
| 100.000 | 0,07507 € | 7.507,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

