
C0402C152G5GACTU | |
|---|---|
DigiKey Part Number | 399-17551-2-ND - Tape & Reel (TR) 399-17551-1-ND - Cut Tape (CT) 399-17551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152G5GACTU |
Description | CAP CER 1500PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,41900 € | 20,95 € |
| 100 | 0,38190 € | 38,19 € |
| 500 | 0,31910 € | 159,55 € |
| 1.000 | 0,29969 € | 299,69 € |
| 2.500 | 0,27920 € | 698,00 € |
| 5.000 | 0,26684 € | 1.334,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,25667 € | 2.566,70 € |
| 20.000 | 0,24829 € | 4.965,80 € |
| 30.000 | 0,24409 € | 7.322,70 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,01640 € |

