


C0402C104K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K4RECTUTR-ND - Tape & Reel (TR) 399-C0402C104K4RECTUCT-ND - Cut Tape (CT) 399-C0402C104K4RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104K4RECTU |
Description | CAP CER 0402 0.1UF 16V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K4RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02196 € | 10,98 € |
| 1.000 | 0,01911 € | 19,11 € |
| 2.500 | 0,01698 € | 42,45 € |
| 5.000 | 0,01545 € | 77,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01419 € | 141,90 € |
| 20.000 | 0,01315 € | 263,00 € |
| 30.000 | 0,01263 € | 378,90 € |
| 50.000 | 0,01232 € | 616,00 € |
| 70.000 | 0,01125 € | 787,50 € |
| 100.000 | 0,01073 € | 1.073,00 € |
| 250.000 | 0,01071 € | 2.677,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

