10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C100F5GAC3121

DigiKey Part Number
399-C0402C100F5GAC3121TR-ND - Tape & Reel (TR)
399-C0402C100F5GAC3121CT-ND - Cut Tape (CT)
399-C0402C100F5GAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C100F5GAC3121
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23400 €2,34 €
500,17400 €8,70 €
1000,15550 €15,55 €
5000,12442 €62,21 €
1.0000,11482 €114,82 €
2.5000,10469 €261,73 €
5.0000,09859 €492,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09356 €935,60 €
20.0000,08942 €1.788,40 €
30.0000,08735 €2.620,50 €
50.0000,08505 €4.252,50 €
70.0000,08371 €5.859,70 €
100.0000,08242 €8.242,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €