Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81G303NS200 | |
|---|---|
DigiKey Part Number | ALS81G303NS200-ND |
Manufacturer | |
Manufacturer Product Number | ALS81G303NS200 |
Description | CAP ALUM 30000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 9000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ALS81G303NS200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.7 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A303NS200 | KEMET | 0 | ALS80A303NS200-ND | 69,28365 € | Parametric Equivalent |
| ALS80C303NS200 | KEMET | 0 | ALS80C303NS200-ND | 54,38646 € | Parametric Equivalent |
| ALS80G303NS200 | KEMET | 0 | ALS80G303NS200-ND | 54,38646 € | Parametric Equivalent |
| ALS80H303NS200 | KEMET | 0 | ALS80H303NS200-ND | 54,38646 € | Parametric Equivalent |
| ALS80P303NS200 | KEMET | 0 | ALS80P303NS200-ND | 54,38646 € | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 48 | 54,38646 € | 2.610,55 € |
| Unit Price without VAT: | 54,38646 € |
|---|---|
| Unit Price with VAT: | 65,80762 € |


