Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H164QM063 | |
|---|---|
DigiKey Part Number | ALS80H164QM063-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H164QM063 |
Description | CAP ALUM 160000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 160000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H164QM063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.8 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A164QM063 | KEMET | 0 | ALS80A164QM063-ND | 42,75979 € | Parametric Equivalent |
| ALS80C164QM063 | KEMET | 0 | ALS80C164QM063-ND | 42,75979 € | Parametric Equivalent |
| ALS81A164QM063 | KEMET | 0 | ALS81A164QM063-ND | 42,75979 € | Parametric Equivalent |
| ALS81C164QM063 | KEMET | 0 | ALS81C164QM063-ND | 42,75979 € | Parametric Equivalent |
| ALS81H164QM063 | KEMET | 0 | ALS81H164QM063-ND | 42,75979 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 54,29198 € | 5.212,03 € |
| Unit Price without VAT: | 54,29198 € |
|---|---|
| Unit Price with VAT: | 65,69330 € |


