Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H113NW350 | |
|---|---|
DigiKey Part Number | ALS80H113NW350-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H113NW350 |
Description | CAP ALUM 11000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H113NW350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.4 A @ 10 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A113NW350 | KEMET | 0 | ALS80A113NW350-ND | 47,10792 € | Parametric Equivalent |
| ALS80C113NW350 | KEMET | 0 | ALS80C113NW350-ND | 47,10792 € | Parametric Equivalent |
| ALS80G113NW350 | KEMET | 0 | ALS80G113NW350-ND | 47,10792 € | Parametric Equivalent |
| ALS80P113NW350 | KEMET | 0 | ALS80P113NW350-ND | 47,10792 € | Parametric Equivalent |
| ALS80U113NW350 | KEMET | 0 | ALS80U113NW350-ND | 47,10792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 47,10792 € | 2.261,18 € |
| Unit Price without VAT: | 47,10792 € |
|---|---|
| Unit Price with VAT: | 57,00058 € |


