Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A163NJ200 | |
|---|---|
DigiKey Part Number | ALS80A163NJ200-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A163NJ200 |
Description | CAP ALUM 16000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A163NJ200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.5 A @ 10 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A163NF200 | KEMET | 0 | ALS80A163NF200-ND | 40,92750 € | Parametric Equivalent |
| ALS80C163NF200 | KEMET | 0 | ALS80C163NF200-ND | 32,88875 € | Parametric Equivalent |
| ALS80C163NJ200 | KEMET | 0 | ALS80C163NJ200-ND | 33,38458 € | Parametric Equivalent |
| ALS80G163NF200 | KEMET | 0 | ALS80G163NF200-ND | 32,88875 € | Parametric Equivalent |
| ALS80G163NJ200 | KEMET | 0 | ALS80G163NJ200-ND | 33,38458 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 33,38458 € | 1.602,46 € |
| Unit Price without VAT: | 33,38458 € |
|---|---|
| Unit Price with VAT: | 40,39534 € |


