Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H163DE063 | |
|---|---|
DigiKey Part Number | ALS71H163DE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H163DE063 |
Description | CAP ALUM 16000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 16000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H163DE063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 14.9 A @ 10 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 31mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A163DE063 | KEMET | 0 | 399-14309-ND | 17,29000 € | Parametric Equivalent |
| ALS70H163DE063 | KEMET | 0 | ALS70H163DE063-ND | 7,01110 € | Parametric Equivalent |
| ALS71A163DE063 | KEMET | 0 | ALS71A163DE063-ND | 7,01110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,01110 € | 701,11 € |
| Unit Price without VAT: | 7,01110 € |
|---|---|
| Unit Price with VAT: | 8,48343 € |



