Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70G273NW200 | |
|---|---|
DigiKey Part Number | ALS70G273NW200-ND |
Manufacturer | |
Manufacturer Product Number | ALS70G273NW200 |
Description | CAP ALUM 27000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 27000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 17mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70G273NW200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.3 A @ 10 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 17mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A273NW200 | KEMET | 0 | ALS70A273NW200-ND | 42,95083 € | Parametric Equivalent |
| ALS70C273NW200 | KEMET | 0 | ALS70C273NW200-ND | 42,95083 € | Parametric Equivalent |
| ALS70H273NW200 | KEMET | 0 | ALS70H273NW200-ND | 42,95083 € | Parametric Equivalent |
| ALS70P273NW200 | KEMET | 0 | ALS70P273NW200-ND | 42,95083 € | Parametric Equivalent |
| ALS70U273NW200 | KEMET | 0 | ALS70U273NW200-ND | 42,95083 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 42,95083 € | 2.061,64 € |
| Unit Price without VAT: | 42,95083 € |
|---|---|
| Unit Price with VAT: | 51,97050 € |



