Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A471DB500 | |
|---|---|
DigiKey Part Number | 399-14319-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A471DB500 |
Description | CAP ALUM 470UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 531mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A471DB500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6 A @ 10 kHz |
Part Status Active | Impedance 399 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 531mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70H471DB500 | KEMET | 0 | ALS70H471DB500-ND | 7,55620 € | Parametric Equivalent |
| ALS71A471DB500 | KEMET | 0 | ALS71A471DB500-ND | 7,55620 € | Parametric Equivalent |
| ALS71H471DB500 | KEMET | 0 | ALS71H471DB500-ND | 7,55620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 10 | 12,81500 € | 128,15 € |
| 50 | 11,00360 € | 550,18 € |
| 100 | 10,43430 € | 1.043,43 € |
| 500 | 9,45764 € | 4.728,82 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,82410 € |



