ALS70A361DA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,83170 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,83170 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,83170 €
Datasheet
360 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 691mOhm @ 100Hz 11000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A361DA500

DigiKey Part Number
ALS70A361DA500-ND
Manufacturer
Manufacturer Product Number
ALS70A361DA500
Description
CAP ALUM 360UF 20% 500V SCREW CH
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
360 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 691mOhm @ 100Hz 11000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A361DA500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
5.1 A @ 10 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Lead Spacing
0.504" (12.80mm)
Tolerance
±20%
Size / Dimension
1.417" Dia (36.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.126" (54.00mm)
ESR (Equivalent Series Resistance)
691mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
11000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS70H361DA500KEMET0ALS70H361DA500-ND6,83170 €Parametric Equivalent
ALS71A361DA500KEMET0ALS71A361DA500-ND6,83170 €Parametric Equivalent
ALS71H361DA500KEMET0ALS71H361DA500-ND6,83170 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1006,83170 €683,17 €
Unit Price without VAT:6,83170 €
Unit Price with VAT:8,26636 €