3300 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50.74mOhm @ 100Hz 20000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS70A332NP630

DigiKey Part Number
399-ALS70A332NP630-ND
Manufacturer
Manufacturer Product Number
ALS70A332NP630
Description
CAP ALUM 3300UF 20% 630V SCREW
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3300 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50.74mOhm @ 100Hz 20000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS70A332NP630 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
15.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
24.7 A @ 10 kHz
Part Status
Active
Impedance
35 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
630 V
Height - Seated (Max)
5.748" (146.00mm)
ESR (Equivalent Series Resistance)
50.74mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
195,38000 €95,38 €
1276,99500 €923,94 €
6070,38033 €4.222,82 €
Manufacturers Standard Package
Unit Price without VAT:95,38000 €
Unit Price with VAT:115,40980 €