
ALS31A222MF400 | |
|---|---|
DigiKey Part Number | 399-ALS31A222MF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS31A222MF400 |
Description | CAP ALUM 2200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 62mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS31A222MF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.2 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 18.8 A @ 10 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.134" (105.00mm) |
ESR (Equivalent Series Resistance) 62mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,20000 € | 45,20 € |
| 16 | 34,20500 € | 547,28 € |
| 64 | 31,10844 € | 1.990,94 € |
| 112 | 30,15045 € | 3.376,85 € |
| Unit Price without VAT: | 45,20000 € |
|---|---|
| Unit Price with VAT: | 54,69200 € |

