
ALH82A201DE600 | |
|---|---|
DigiKey Part Number | 399-ALH82A201DE600-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A201DE600 |
Description | CAP ALUM 200UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 200 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 703mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 100 Hz |
Packaging Tray | Ripple Current @ High Frequency 5.14 A @ 10 kHz |
Part Status Active | Impedance 476 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 703mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,04732 € | 5.047,32 € |
| Unit Price without VAT: | 5,04732 € |
|---|---|
| Unit Price with VAT: | 6,10726 € |

