1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 143mOhm @ 100Hz 18000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALF70C102EH400

DigiKey Part Number
399-ALF70C102EH400-ND
Manufacturer
Manufacturer Product Number
ALF70C102EH400
Description
CAP ALUM 1000UF 20% 400V PRESS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 143mOhm @ 100Hz 18000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF70C102EH400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.97 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.66 A @ 10 kHz
Part Status
Active
Impedance
76 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
2.441" (62.00mm)
ESR (Equivalent Series Resistance)
143mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
18000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,94000 €15,94 €
3610,40333 €374,52 €
729,81972 €707,02 €
1089,52546 €1.028,75 €
5048,65881 €4.364,04 €
Manufacturers Standard Package
Unit Price without VAT:15,94000 €
Unit Price with VAT:19,28740 €