ALF20C331DF500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,30142 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,94573 €
Datasheet
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 492mOhm @ 100Hz 15000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 492mOhm @ 100Hz 15000 Hrs @ 85°C
KEMET Press-Fit Capacitors | Digi-Key Daily
KEMET Press-Fit Capacitors These Capacitors Don’t Need Solder!

ALF20C331DF500

DigiKey Part Number
ALF20C331DF500-ND
Manufacturer
Manufacturer Product Number
ALF20C331DF500
Description
CAP ALUM 330UF 20% 500V PRESS
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 492mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALF20C331DF500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.14 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.75 A @ 10 kHz
Part Status
Active
Impedance
366 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
2.047" (52.00mm)
ESR (Equivalent Series Resistance)
492mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 85°C
Package / Case
Radial, Can - Press-Fit - 4 Lead
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALF70C331DE500KEMET0399-ALF70C331DE500-ND5,30142 €Parametric Equivalent
ALF70C331DE550KEMET0399-ALF70C331DE550-ND5,94573 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2005,05960 €1.011,92 €
Unit Price without VAT:5,05960 €
Unit Price with VAT:6,12212 €