Parametric Equivalent

ALC80E821EF350 | |
|---|---|
DigiKey Part Number | ALC80E821EF350-ND |
Manufacturer | |
Manufacturer Product Number | ALC80E821EF350 |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 175mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.54 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.25 A @ 10 kHz |
Part Status Active | Impedance 94 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 175mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80C821EF350 | KEMET | 0 | ALC80C821EF350-ND | 5,86986 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 5,86986 € | 1.267,89 € |
| Unit Price without VAT: | 5,86986 € |
|---|---|
| Unit Price with VAT: | 7,10253 € |


