ALC80E123EL100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 8,41708 €
Datasheet
12000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 31mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC80E123EL100

DigiKey Part Number
ALC80E123EL100-ND
Manufacturer
Manufacturer Product Number
ALC80E123EL100
Description
CAP ALUM 12000UF 20% 100V SNAP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
12000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 31mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10.47 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
12.45 A @ 10 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.886" (22.50mm)
Tolerance
±20%
Size / Dimension
1.575" Dia (40.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
3.228" (82.00mm)
ESR (Equivalent Series Resistance)
31mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 4 Lead
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALC80C123EL100KEMET0ALC80C123EL100-ND8,41708 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2168,41708 €1.818,09 €
Unit Price without VAT:8,41708 €
Unit Price with VAT:10,18467 €