
ALC70F912CB040 | |
|---|---|
DigiKey Part Number | ALC70F912CB040-ND |
Manufacturer | |
Manufacturer Product Number | ALC70F912CB040 |
Description | CAP ALUM 9100UF 20% 40V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 77mOhm @ 100Hz 13000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.79 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.41 A @ 10 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 77mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 13000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,11291 € | 996,13 € |
| Unit Price without VAT: | 3,11291 € |
|---|---|
| Unit Price with VAT: | 3,76662 € |

