Parametric Equivalent

ALC70A182DF200 | |
|---|---|
DigiKey Part Number | 399-19608-ND |
Manufacturer | |
Manufacturer Product Number | ALC70A182DF200 |
Description | CAP ALUM 1800UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 126.7mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALC70A182DF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.11 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.42 A @ 10 kHz |
Part Status Active | Impedance 81 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 126.7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70D182DF200 | KEMET | 0 | ALC70D182DF200-ND | 4,42260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 8,20700 € | 82,07 € |
| 50 | 6,93220 € | 346,61 € |
| 100 | 6,53100 € | 653,10 € |
| 500 | 5,84270 € | 2.921,35 € |
| 1.000 | 5,62652 € | 5.626,52 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,67300 € |


