Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA8DC621DF400 | |
|---|---|
DigiKey Part Number | ALA8DC621DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALA8DC621DF400 |
Description | CAP ALUM 620UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 620 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 248.2mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.99 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.77 A @ 10 kHz |
Capacitance | Impedance 506.4 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 248.2mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA8DA621DF400 | KEMET | 0 | ALA8DA621DF400-ND | 7,27786 € | Parametric Equivalent |
| ALA8DD621DF400 | KEMET | 0 | ALA8DD621DF400-ND | 5,49620 € | Parametric Equivalent |
| ALA8DE621DF400 | KEMET | 0 | ALA8DE621DF400-ND | 5,49620 € | Parametric Equivalent |
| ALA8DF621DF400 | KEMET | 0 | ALA8DF621DF400-ND | 5,49620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,49620 € | 1.099,24 € |
| Unit Price without VAT: | 5,49620 € |
|---|---|
| Unit Price with VAT: | 6,65040 € |


