Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALA7DE681DE400 | |
|---|---|
DigiKey Part Number | ALA7DE681DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DE681DE400 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 263.4mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.09 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.95 A @ 10 kHz |
Capacitance | Impedance 485.4 mOhms |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 263.4mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALA7DC681DE400 | KEMET | 0 | ALA7DC681DE400-ND | 7,07418 € | Parametric Equivalent |
| ALA7DA681DE400 | KEMET | 926 | 399-17939-ND | 12,13000 € | Parametric Equivalent |
| ALA7DD681DE400 | KEMET | 0 | ALA7DD681DE400-ND | 4,95090 € | Parametric Equivalent |
| ALA7DF681DE400 | KEMET | 0 | ALA7DF681DE400-ND | 4,95090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,95090 € | 990,18 € |
| Unit Price without VAT: | 4,95090 € |
|---|---|
| Unit Price with VAT: | 5,99059 € |


