
A7C5KS337M1EEAS027 | |
|---|---|
DigiKey Part Number | 399-A7C5KS337M1EEAS027TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A7C5KS337M1EEAS027 |
Description | CAP ALU HYBRID RADL 330UF 25V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 1.12 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 330 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26746 € | 1.604,76 € |
| Unit Price without VAT: | 0,26746 € |
|---|---|
| Unit Price with VAT: | 0,32363 € |

