
A786MN826M1JLAS018 | |
|---|---|
DigiKey Part Number | 399-A786MN826M1JLAS018TR-ND - Tape & Reel (TR) 399-A786MN826M1JLAS018CT-ND - Cut Tape (CT) 399-A786MN826M1JLAS018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MN826M1JLAS018 |
Description | CAP ALU HYBRID 135C 63V 82F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 3.65 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 82 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71400 € | 7,14 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,49370 € | 49,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40262 € | 201,31 € |
| 1.000 | 0,37392 € | 373,92 € |
| 1.500 | 0,35943 € | 539,15 € |
| 2.500 | 0,34328 € | 858,20 € |
| 3.500 | 0,33379 € | 1.168,26 € |
| 5.000 | 0,32462 € | 1.623,10 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

