
A70PH22202600K | |
|---|---|
DigiKey Part Number | 399-A70PH22202600KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A70PH22202600K |
Description | CAP FILM METAL POLYPROP AXL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.335" Dia x 0.551" L (8.50mm x 14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Applications High Frequency, Switching; High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 1,22758 € | 6.874,45 € |
| Unit Price without VAT: | 1,22758 € |
|---|---|
| Unit Price with VAT: | 1,48537 € |

