Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16SK4301FTH | |
|---|---|
DigiKey Part Number | 2315-RMC1/16SK4301FTHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16SK4301FTH |
Description | RES 4.3K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMC1/16SK4301DTH | Kamaya Inc. | 0 | 2315-RMC1/16SK4301DTHTR-ND | 0,00285 € | Parametric Equivalent |
| ERJ-2RKF4301X | Panasonic Industry | 37.220 | P4.30KLCT-ND | 0,09000 € | Parametric Equivalent |
| MCR01SMQPF4301 | Rohm Semiconductor | 0 | 846-MCR01SMQPF4301CT-ND | 0,00396 € | Parametric Equivalent |
| RK73G1ETTP4301F | KOA Speer Electronics, Inc. | 9.545 | 2019-RK73G1ETTP4301FCT-ND | 0,19000 € | Parametric Equivalent |
| RK73H1ETTP4301F | KOA Speer Electronics, Inc. | 689 | 2019-RK73H1ETTP4301FCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00148 € | 14,80 € |
| Unit Price without VAT: | 0,00148 € |
|---|---|
| Unit Price with VAT: | 0,00179 € |





