


CC1210KKX7R8BB474 | |
|---|---|
DigiKey Part Number | 311-3654-2-ND - Tape & Reel (TR) 311-3654-1-ND - Cut Tape (CT) 311-3654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7R8BB474 |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7R8BB474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18428 € | 92,14 € |
| 1.000 | 0,17132 € | 171,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14792 € | 443,76 € |
| 6.000 | 0,14046 € | 842,76 € |
| 9.000 | 0,13672 € | 1.230,48 € |
| 15.000 | 0,13258 € | 1.988,70 € |
| 21.000 | 0,13016 € | 2.733,36 € |
| 30.000 | 0,12783 € | 3.834,90 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

