
P2426-5 | |
|---|---|
DigiKey Part Number | P2426-5-ND |
Manufacturer | |
Manufacturer Product Number | P2426-5 |
Description | WIRE WRAPPING SLEEVE 5" 22-26AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | 22 ~ 26 AWG Wire, KB24-5, KB26-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,99000 € | 48,99 € |
| 5 | 45,56800 € | 227,84 € |
| Unit Price without VAT: | 48,99000 € |
|---|---|
| Unit Price with VAT: | 59,27790 € |

