
MS-426RB | |
|---|---|
DigiKey Part Number | 40-MS-426RB-ND |
Manufacturer | |
Manufacturer Product Number | MS-426RB |
Description | REPLACEMENT BLADE SET FOR MS-426 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tool Accessory, Replacement Blade For Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Accessory, Replacement Blade | |
Cable Type | Fiber Optic Cable, 5.8mm ~ 12mm Cable Diameter | |
Features | For MS-426 Slitter, Side Entry | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,58000 € | 69,58 € |
| 5 | 67,94400 € | 339,72 € |
| Unit Price without VAT: | 69,58000 € |
|---|---|
| Unit Price with VAT: | 84,19180 € |

