
EPD-914KR | |
|---|---|
DigiKey Part Number | EPD-914KR-ND |
Manufacturer | |
Manufacturer Product Number | EPD-914KR |
Description | PUNCHDOWN KRONE W/BLADE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Punchdown Krone® Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade | |
Blade Size | Krone® | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,73000 € | 41,73 € |
| 5 | 40,40600 € | 202,03 € |
| Unit Price without VAT: | 41,73000 € |
|---|---|
| Unit Price with VAT: | 50,49330 € |

