
CRCW201020R0JNEFIF | |
|---|---|
DigiKey Part Number | 541-CRCW201020R0JNEFIFTR-ND - Tape & Reel (TR) 541-CRCW201020R0JNEFIFCT-ND - Cut Tape (CT) 541-CRCW201020R0JNEFIFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201020R0JNEFIF |
Description | CRCW2010-IF 200 20R 5% E02 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,29700 € | 2,97 € |
| 25 | 0,25000 € | 6,25 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,17932 € | 44,83 € |
| 500 | 0,16674 € | 83,37 € |
| 1.000 | 0,15673 € | 156,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13706 € | 548,24 € |
| 8.000 | 0,13220 € | 1.057,60 € |
| 12.000 | 0,12984 € | 1.558,08 € |
| 20.000 | 0,12727 € | 2.545,40 € |
| 28.000 | 0,12580 € | 3.522,40 € |
| 40.000 | 0,12441 € | 4.976,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |

