


QSCF500Q4R3C1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q4R3C1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q4R3C1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q4R3C1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q4R3C1GV001T |
Description | CAP CER 4.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q4R3C1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10400 € | 5,20 € |
| 100 | 0,09190 € | 9,19 € |
| 500 | 0,07154 € | 35,77 € |
| 1.000 | 0,06527 € | 65,27 € |
| 2.500 | 0,05866 € | 146,65 € |
| 5.000 | 0,05468 € | 273,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05140 € | 514,00 € |
| 20.000 | 0,04870 € | 974,00 € |
| 30.000 | 0,04735 € | 1.420,50 € |
| 50.000 | 0,04585 € | 2.292,50 € |
| 70.000 | 0,04498 € | 3.148,60 € |
| 100.000 | 0,04414 € | 4.414,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

