


QSCP251Q330G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCP251Q330G1GV001TTR-ND - Tape & Reel (TR) 712-QSCP251Q330G1GV001TCT-ND - Cut Tape (CT) 712-QSCP251Q330G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCP251Q330G1GV001T |
Description | CAP CER 33PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCP251Q330G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.062" L x 0.032" W (1.57mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41000 € | 4,10 € |
| 50 | 0,31320 € | 15,66 € |
| 100 | 0,28380 € | 28,38 € |
| 500 | 0,23380 € | 116,90 € |
| 1.000 | 0,21838 € | 218,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19523 € | 780,92 € |
| 8.000 | 0,18663 € | 1.493,04 € |
| 12.000 | 0,18232 € | 2.187,84 € |
| 20.000 | 0,17754 € | 3.550,80 € |
| 28.000 | 0,17475 € | 4.893,00 € |
| 40.000 | 0,17206 € | 6.882,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

