
QLCD250Q3R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q3R0B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q3R0B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q3R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q3R0B1GV001T |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q3R0B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32600 € | 16,30 € |
| 100 | 0,29550 € | 29,55 € |
| 500 | 0,24398 € | 121,99 € |
| 1.000 | 0,22805 € | 228,05 € |
| 2.500 | 0,21123 € | 528,08 € |
| 5.000 | 0,20110 € | 1.005,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,18858 € | 2.828,70 € |
| 30.000 | 0,18245 € | 5.473,50 € |
| 45.000 | 0,17937 € | 8.071,65 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

