
QLCD250Q200J1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q200J1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q200J1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q200J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q200J1GV001T |
Description | CAP CER 20PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q200J1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,18990 € | 18,99 € |
| 500 | 0,15340 € | 76,70 € |
| 1.000 | 0,14215 € | 142,15 € |
| 2.500 | 0,13027 € | 325,68 € |
| 5.000 | 0,12311 € | 615,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11427 € | 1.714,05 € |
| 30.000 | 0,10994 € | 3.298,20 € |
| 45.000 | 0,10777 € | 4.849,65 € |
| 75.000 | 0,10536 € | 7.902,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

