
QLCD250Q180G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q180G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q180G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q180G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q180G1GV001T |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q180G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48300 € | 4,83 € |
| 50 | 0,37240 € | 18,62 € |
| 100 | 0,33860 € | 33,86 € |
| 500 | 0,28126 € | 140,63 € |
| 1.000 | 0,26353 € | 263,53 € |
| 2.500 | 0,24482 € | 612,05 € |
| 5.000 | 0,23354 € | 1.167,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,21960 € | 3.294,00 € |
| 30.000 | 0,21277 € | 6.383,10 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

