


QSCF201Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF201Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF201Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCF201Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF201Q0R8B1GV001T |
Description | CAP CER 0.8PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF201Q0R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11160 € | 5,58 € |
| 100 | 0,09880 € | 9,88 € |
| 500 | 0,07718 € | 38,59 € |
| 1.000 | 0,07052 € | 70,52 € |
| 2.500 | 0,06351 € | 158,78 € |
| 5.000 | 0,05928 € | 296,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05581 € | 558,10 € |
| 20.000 | 0,05294 € | 1.058,80 € |
| 30.000 | 0,05151 € | 1.545,30 € |
| 50.000 | 0,04992 € | 2.496,00 € |
| 70.000 | 0,04899 € | 3.429,30 € |
| 100.000 | 0,04810 € | 4.810,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

