LED Lamp Replacement White, Cool Wedge 24V 0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LE-0903-04W

DigiKey Part Number
289-1174-ND
Manufacturer
Manufacturer Product Number
LE-0903-04W
Description
3 LED WEDGE BASE LAMP WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White, Cool Wedge 24V 0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JKL Components Corp.
Series
-
Packaging
Bulk
Part Status
Active
Can Replace Lamps
-
Size / Dimension
0.409" Dia x 0.799" H (10.40mm x 20.30mm)
Wavelength
6800K
Voltage - Forward (Vf) (Typ)
24V
Base Type
Wedge
Color
White, Cool
Millicandela Rating
-
Configuration
Single
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,46000 €5,46 €
253,73440 €93,36 €
1003,30790 €330,79 €
5002,96076 €1.480,38 €
1.0002,84797 €2.847,97 €
2.0002,75261 €5.505,22 €
Manufacturers Standard Package
Unit Price without VAT:5,46000 €
Unit Price with VAT:6,60660 €