
LE-0503-03Y | |
|---|---|
DigiKey Part Number | LE-0503-03Y-ND |
Manufacturer | |
Manufacturer Product Number | LE-0503-03Y |
Description | LED T-3.25 12V WEDGE 25MA YELLOW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Wedge 12V |
Datasheet | Datasheet |
Category | Base Type Wedge |
Manufacturer JKL Components Corp. | Color Yellow |
Packaging Box | Millicandela Rating 8600mcd |
Part Status Active | Configuration Single |
Wavelength 595nm | Base Product Number |
Voltage - Forward (Vf) (Typ) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,78950 € | 78,95 € |
| Unit Price without VAT: | 0,78950 € |
|---|---|
| Unit Price with VAT: | 0,95530 € |

