
6833 | |
|---|---|
DigiKey Part Number | 6833-ND |
Manufacturer | |
Manufacturer Product Number | 6833 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Category | Voltage Rating 5V |
Manufacturer JKL Components Corp. | MSCP (Mean Spherical Candle Power) 0.03 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size RT-3/4 |
Type Incandescent | Lead Style Wire Terminal |
Color Clear |

