
JG4.0BC-G | |
|---|---|
DigiKey Part Number | 2045-JG4.0BC-G-ND |
Manufacturer | |
Manufacturer Product Number | JG4.0BC-G |
Description | 4OZ BOTTLE LDPE CYLINDER W/GREEN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bottle, Cylindrical/Round 4oz Clear Low Density Polyethylene (LDPE) |
Datasheet | Datasheet |
Category | Tip Type Luer Lock |
Manufacturer Jensen Global Inc. | Capacity 4oz |
Packaging Bag | Color Clear |
Part Status Active | Material Low Density Polyethylene (LDPE) |
Type Bottle, Cylindrical/Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 22,36080 € |

