Bottle, Cylindrical/Round 4oz Clear Low Density Polyethylene (LDPE)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JG4.0BC-R

DigiKey Part Number
2045-JG4.0BC-R-ND
Manufacturer
Manufacturer Product Number
JG4.0BC-R
Description
4OZ BOTTLE LDPE CYLINDER W/ RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bottle, Cylindrical/Round 4oz Clear Low Density Polyethylene (LDPE)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jensen Global Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Bottle, Cylindrical/Round
Tip Type
Luer Lock
Capacity
4oz
Color
Clear
Material
Low Density Polyethylene (LDPE)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,71000 €18,71 €
Manufacturers Standard Package
Unit Price without VAT:18,71000 €
Unit Price with VAT:22,63910 €