
JG24-1.0HPX | |
|---|---|
DigiKey Part Number | 2045-JG24-1.0HPX-ND |
Manufacturer | |
Manufacturer Product Number | JG24-1.0HPX |
Description | 24G 1.0" HP SERIES TIP ID .012" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue |
Datasheet | Datasheet |
Category | Gauge 24 |
Manufacturer Jensen Global Inc. | Outer Diameter 0.022" (0.56mm) |
Series | Inner Diameter 0.012" (0.31mm) |
Packaging Box | Color Blue |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,90000 € | 32,90 € |
| Unit Price without VAT: | 32,90000 € |
|---|---|
| Unit Price with VAT: | 39,80900 € |

