



LP402535JU+PCM+2 WIRES 50MM | |
|---|---|
DigiKey Part Number | 3027-LP402535JU+PCM+2WIRES50MM-ND |
Manufacturer | |
Manufacturer Product Number | LP402535JU+PCM+2 WIRES 50MM |
Description | BATTERY LITH POLY 3.7V 370MAH |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Rechargeable (Secondary) 370mAh |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Packaging Tray | Size / Dimension 1.46" L x 0.98" W x 0.17" H (37.0mm x 25.0mm x 4.4mm) |
Part Status Active | Termination Style Wire Leads |
Battery Chemistry |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 8,49900 € | 84,99 € |
| 50 | 8,07400 € | 403,70 € |
| 100 | 6,79920 € | 679,92 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,34200 € |








