
7254122MAC033-200 | |
|---|---|
DigiKey Part Number | 4285-7254122MAC033-200-ND |
Manufacturer | |
Manufacturer Product Number | 7254122MAC033-200 |
Description | WIRE JUMPER FOR SMH & RMH CONNEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Socket Tin 7.87" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 7.87" (200.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,63960 € | 15,99 € |
| 50 | 0,60900 € | 30,45 € |
| 200 | 0,55215 € | 110,43 € |
| 400 | 0,52578 € | 210,31 € |
| 600 | 0,51093 € | 306,56 € |
| 1.000 | 0,49284 € | 492,84 € |
| 2.600 | 0,46072 € | 1.197,87 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

